Easter Opening Hours and Delivery Dates here

TracoPower TEN 10-1212 Single Output DC DC Converter 10W

Order Code:

51-6794

Brand: TracoPower MPN: TEN 10-1212

Discontinued


The TracoPower 10W DC-DC Converter Vin: 9-18VDC to Vout: 12VDC 830mA is a high performance converter in a compact 2" x 1" low profile package with industry standard footprint.

A high efficiency allows a wide operating temperature range of –40°C to +85°C, while a built-in EMI filter meets EN 55022, class A without any external components. Further standard features include over voltage protection and short-circuit protection.

Typical applications for these converters are battery operated equipment, instrumentation, distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required.


  • Wide 2:1 input range
  • High power density
  • Operating temperature range –40°C to +85°C
  • Indefinite short circuit protection
  • I/O isolation 1500 VDC
  • Input filter to meet EN 55022, lass A and FCC, level A without external components Industry standard pinout
  • Shielded metal case with insulated baseplate
  • High reliability, MTBF >1 Mio. h
  • Dimensions 50.8 x 25.4 x 10.2mm (L x W x H)
  • 3-year manufacturer's warranty
  • TEN 10-1212
  • Output Voltage 12V
    Input Voltage Range 9 to 18V
    Power Rating 10W
    Output Current 830mA
    Mounting Style SMD
    Number of Outputs 1
    Temperature Range -40 to +85°C

    Trustpilot