Epcos B57164-K221-K 220R ±10% 125°C NTC Thermistor K164 Series

Order Code:

51-6393

Brand: Epcos MPN: B57164-K221-K EAN-13: 2050000124464
Qty Unit Price (Ex VAT)
10+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
397 in stock, despatched in 4 working days

This 220R 10% disc-type NTC thermistor has 5mm lead spacing and is designed for temperature measurement and compensation in a wide range of applications such as inrush current limiters, temperature sensors, self-resetting overcurrent protectors, self-regulating heating elements, modern digital thermostats and for monitoring charging battery packs.


  • Temperature range –55°C to +125°C
  • Cost-effective
  • Lacquer-coated thermistor disc
  • Tinned copper leads
  • Painted washer
  • 5mm Lead spacing
  • Marked with resistance and tolerance
Type NTC Thermistors
Resistance 220O
Beta Value 3200°K
Tolerance 10%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot