Epcos B72207S0350K101 35V 2.5J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4736

Brand: Epcos MPN: B72207S0350K101
Qty Unit Price (Ex VAT)
50+ £0.135
100+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
636 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 35V and VCLAMP of 56V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 56V
Case Style Leaded disk
Clamping Voltage 56V
Size 7mm
Voltage Rating AC 35V
Voltage Rating DC 45V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot