Epcos B72207S0461K101 460V 36J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4732

Brand: Epcos MPN: B72207S461K101 EAN-13: 2050000140792
Qty Unit Price (Ex VAT)
20+ £0.418
50+ £0.200
100+ £0.158
500+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
606 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 460V and VCLAMP of 750V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 750V
Case Style Leaded disk
Clamping Voltage 750V
Size 7mm
Voltage Rating AC 460V
Voltage Rating DC 615V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot