Epcos B72207S0231K101 230V 17J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4727

Brand: Epcos MPN: B72207S0231K101
Qty Unit Price (Ex VAT)
50+ £0.078
100+ £0.076
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
641 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 230V and VCLAMP of 360V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 360V
Case Style Leaded disk
Clamping Voltage 360V
Size 7mm
Voltage Rating AC 230V
Voltage Rating DC 300V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot