Epcos B72207S0131K101 130V 9.5J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4724

Brand: Epcos MPN: B72207S131K101 EAN-13: 2050000139888
Qty Unit Price (Ex VAT)
20+ £0.354
50+ £0.163
100+ £0.134
500+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
607 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 130V and VCLAMP of 205V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 205V
Case Style Leaded disk
Clamping Voltage 205V
Size 7mm
Voltage Rating AC 130V
Voltage Rating DC 170V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot