Epcos B72207S0750K101 75V 5.9J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4722

Brand: Epcos MPN: B72207S750K101 EAN-13: 2050000139598
Qty Unit Price (Ex VAT)
20+ £0.267
50+ £0.188
100+ £0.142
500+ £0.121
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
320 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 75V and VCLAMP of 120V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 120V
Case Style Leaded disk
Clamping Voltage 120V
Size 7mm
Voltage Rating AC 75V
Voltage Rating DC 100V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot