Epcos B72207S0600K101 60V 4.8J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4721

Brand: Epcos MPN: B72207S600K101 EAN-13: 2050000139505

Discontinued


A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 60V and VCLAMP of 100V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 100V
Case Style Leaded disk
Clamping Voltage 100V
Size 7mm
Voltage Rating AC 60V
Voltage Rating DC 85V

Trustpilot