Epcos B72214S0301K101 300V 76J 14mm Standard series Metal Oxide Leaded Varistor

MPN
B72214S0301K101
Brand
Epcos
Order Code
51-4707
Country of Origin
Austria
View Full Product Range (16)
Qty Unit Price (Ex VAT)
25+ £0.188
100+ £0.186
250+ £0.158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 1,368 in stock

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 300V and VCLAMP is 470V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 470V
Case Style Leaded disk
Clamping Voltage 470V
Size 14mm
Voltage Rating AC 300V
Voltage Rating DC 385V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot