Epcos B72214S0131K101 130V 19J 14mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4705

Brand: Epcos MPN: B72214S0131K101
Qty Unit Price (Ex VAT)
10+ £0.556
100+ £0.313
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
257 in stock, despatched in 4 working days

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 130V and VCLAMP is 205V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 205V
Case Style Leaded disk
Clamping Voltage 205V
Size 14mm
Voltage Rating AC 130V
Voltage Rating DC 170V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot