Epcos B72214S0350K101 35V 10J 14mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4701

Brand: Epcos MPN: B72214S350K101 EAN-13: 2050000140501
Qty Unit Price (Ex VAT)
10+ £0.329
100+ £0.186
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
234 in stock, despatched in 4 working days

A radial leaded metal oxide disk varistor with a body diameter of 14mm. The maximum AC operating voltage is 35V and VCLAMP is 56V.


  • Round varistor element
  • High surge current ratings
  • Tolerance 10%
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 56V
Case Style Leaded disk
Clamping Voltage 56V
Size 14mm
Voltage Rating AC 35V
Voltage Rating DC 45V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot