Epcos B72207S0170K101 17V 1.1J 7mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4624

Brand: Epcos MPN: B72207S0170K101 EAN-13: 2050001436306
Qty Unit Price (Ex VAT)
20+ £0.339
50+ £0.238
100+ £0.128
500+ £0.123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
273 in stock, despatched in 4 working days

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 17V and VCLAMP of 27V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 27V
Case Style Leaded disk
Clamping Voltage 205V
Size 7mm
Voltage Rating AC 130V
Voltage Rating DC 170V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot