Epcos B72207S0151K101 150V 11J 7mm Standard series Metal Oxide Leaded Varistor

MPN
B72207S0151K101
Brand
Epcos
Order Code
51-4623
Country of Origin
China
View Full Product Range (17)
Qty Unit Price (Ex VAT)
20+ £0.359
50+ £0.341
100+ £0.325
500+ £0.267
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 585 in stock

A Ø7mm disk varistor with metal oxide construction. The varistor is radial leaded and has a maximum AC operating voltage of 150V and VCLAMP of 240V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 240V
Case Style Leaded disk
Clamping Voltage 150V
Size 7mm
Voltage Rating AC 95V
Voltage Rating DC 125V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot