Easter Opening Hours and Delivery Dates here

Epcos B72205S0400K101 40V 1.3J 5mm Standard series Metal Oxide Leaded Varistor

Order Code:

51-4621

Brand: Epcos MPN: B72205S0400K101 EAN-13: 2050001436276
Qty Unit Price (Ex VAT)
50+ £0.129
100+ £0.109
500+ £0.094
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
214 in stock, despatched in 4 working days

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 40V and VCLAMP is 68V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Varistor Voltage 68V
Case Style Leaded disk
Clamping Voltage 68V
Size 5mm
Voltage Rating AC 40V
Voltage Rating DC 56V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot