Epcos B72205S0140K101 14V 0.4J 5mm Standard series Metal Oxide Leaded Varistor

MPN
B72205S0140K101
Brand
Epcos
Order Code
51-4617
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
25+ £0.301
50+ £0.212
100+ £0.160
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 309 in stock

Radial leaded disk varistors with a body diameter of 5mm and of the metal oxide type. Operating voltage is 14V and VCLAMP is 22V.


  • High surge current ratings
  • Tolerance 10%
  • Round varistor element
  • No derating up to 85°C ambient temperature
  • Epoxy coating flame retardant to UL 94V-0
  • UL, CSA, SEV, VDE, CECC, CQC, IEC approved
Type Disk varistor
Varistor Voltage 22V
Case Style Leaded disk
Clamping Voltage 22V
Size 5mm
Voltage Rating AC 14V
Voltage Rating DC 18V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot