Bulgin PX0695/10/63 IEC Socket Panel Mount 1mm Snap Fit 250V 10A 6.3mm

Order Code:

51-4344

Brand: Bulgin MPN: PX0695/10/63
Qty Unit Price (Ex VAT)
1+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayFurther 2,065 despatched in 3 working days

An Bulgin mains socket (IEC socket) for panel mounting with simple snap-in assembly. Easy connection using spade connectors.


  • Rated to 250V AC 10A
  • Panel thickness up to 1mm
  • EN60 320-2-2 Standard Sheet F Class I
Type IEC Socket
Current Rating 10A
Voltage Rating 250V
Fuse Holder No
Mounting Type Chassis
Switch No
Termination 6.3mm Faston
Contacts per Unit 3
IEC Standard C13
Mounting Method Snap-in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot