Bulgin PX0739/S Flex Cable Socket with Lock Nut 6P 277V 5A Screw IP68

MPN
PX0739/S
Brand
Bulgin
Order Code
51-4127
View Full Product Range (3)
Qty Unit Price (Ex VAT)
7+ £25.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7
Despatched within 5 working days - 29 in stock

The Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Type Cable Mount
Connector Size 38.1 mm dia
Gender Socket
Colour Black
Pin/Socket Socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot