Bulgin PX0731/S Flex Cable Socket with Lock Nut 3P 277V 12A Screw IP68

MPN
PX0731/S
Brand
Bulgin
Order Code
51-4126
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
10+ £19.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 27 in stockAdditional quantity lead time 5 months

The Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Type Standard Buccaneer
Connector Size 38.1 mm dia
Gender Socket
Colour Black
IP Rating IP68
Maximum Temperature +70°C
Min. temperature -20°C
Number of pins 3
Pin/Socket Socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot