Bulgin PX0736/S Flex Cable Socket with Lock Nut 2P 277V 12A Screw IP68

MPN
PX0736/S
Brand
Bulgin
Order Code
51-4125
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.45
5+ £19.30
10+ £19.13
30+ £18.98
50+ £18.21
1000+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
140 in stock, despatched same dayAdditional quantity lead time 5 months

The Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Type Standard Buccaneer
Connector Size 38.1 mm dia
Gender Socket
Colour Black
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot