Bulgin PX0749/P Flex Inline Plug External Thread 4P 277V 10A Screw IP68

MPN
PX0749/P
Brand
Bulgin
Order Code
51-4124

Discontinued


The Bulgin Buccaneer Standard Series are very sturdy cable sockets with quick lock ring for one and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Easy mounting
  • No special tools required
Type Inline
Connector Size 38.1 mm dia
Gender Plug
Colour Black
Pin/Socket Pin

Trustpilot