Toolcraft Galvanised Steel Lifting Eye Bolts M5 x 30mm Pack Of 50

MPN
828098
Brand
Toolcraft
EAN-13
4016138318395
Order Code
51-3594
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £37.92
10+ £34.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

This pack of M5 x 30mm galvanised steel lifting eye bolts from Toolcraft are ideal for attaching cables to objects or lifting loads.


  • M5
  • Galvanised Steel
  • Thread length: 30mm
  • Pack of 50
Type Lifting eye bolt
Thread Size 5mm
Quantity 50
Material Galvanised steel
Thread Length 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot