Toolcraft Galvanised Steel Lifting Eye Bolts M4 x 15mm Pack Of 50

MPN
828088
Brand
Toolcraft
EAN-13
4016138318364
Order Code
51-3591
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £29.04
10+ £25.15
25+ £21.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This pack of M4 x 15mm galvanised steel lifting eye bolts from Toolcraft are ideal for attaching cables to objects or lifting loads.


  • M4
  • Galvanised Steel
  • Thread length: 15mm
  • Pack of 50
Type Lifting eye bolt
Thread Size 4mm
Quantity 50
Material Galvanised steel
Thread Length 15mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot