Toolcraft 189513 Cage Nuts M4 x 1.5mm Pack Of 10

MPN
189513
Brand
Toolcraft
EAN-13
4016138365719
Order Code
51-3492
Country of Origin
Italy
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.06
10+ £6.12
25+ £5.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockBack-order availability date - 29/05/2026

Galvanised steel cage nuts M4 x 1.5mm from Toolcraft.


  • Suitable for 9 x 9mm mounting hole
  • Supplied in packs of 10
Type Square
Thread Size M4
Material Steel, Galvanised
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot