Toolcraft Hexagon Nuts Form B DIN 439 Galvanised Steel M4 Pack Of 100

Order Code:

51-3451

Brand: Toolcraft MPN: 827817 EAN-13: 4016138314717
  • Quickly find another product in this range by Thread Size:

    M3 M4 M5
Qty Unit Price (Ex VAT)
2+ £3.82
10+ £3.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
27 in stock, despatched in 4 working days

This pack of B type hexagon nuts from Toolcraft are bevel washers manufactured with galvanised steel, designed with a smooth edge on the outside.


  • With bevel
  • Low height
  • Pack of 100
  • According to DIN 439
  • Galvanised steel
  • M4 thread
Type Form B
Thread Size M4
Material Steel
Pack Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot