Toolcraft Steel Stop Nuts With Plastic Inserts DIN 985 M4 Pack Of 100

MPN
812822
Brand
Toolcraft
EAN-13
4016138515329
Order Code
51-3417
Country of Origin
Germany
  • Quickly find another product in this range by Thread Size:

    M3 M4 M5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.11
10+ £3.49
25+ £2.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

This pack of steel stop nuts with plastic inserts from Toolcraft are manufactured with galvanised steel and designed with a smooth edge on the outside.


  • Low shape
  • Pack of 100
  • According to DIN 985
  • Galvanised steel
  • Plastic insert
  • M4 thread
Type Nylon lock nut
Thread Size M4
Material Steel
Lifetime Warranty No
Pack Quantity 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot