Toolcraft 893850 Copper Sealing Ring 14 x 1mm Pack of 100

MPN
893850
Brand
Toolcraft
EAN-13
4016138758085
Order Code
51-2951
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

These sealing rings are ideal for use with pipework in hydraulic and pneumatic systems, etc., where the soft metal of the sealing ring conforms to uneven surfaces to provide a good seal.


  • Material Copper
  • Diameter 14mm
  • Thickness 1mm
  • Supplied in packs of 100
Type Copper
Size 14 x 1mm
Contents 100

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot