Toolcraft 194743 Circlips DIN 471 2.7 x 3 x 0.4mm Pack Of 100

Order Code:

51-2798

Brand: Toolcraft MPN: 194743 EAN-13: 4016138305074
Qty Unit Price (Ex VAT)
2+ £2.55
10+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
19 in stock, despatched in 4 working days

Spring steel circlips.


  • DIN 471
  • Supplied in packs of 100
Type Circlip
For Shaft Diameter 3mm
Outside Diameter 3mm
Material Spring Steel
Quantity 100
Ring Thickness 0.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot