3M™ 7100015263 766i Hazard Marking Vinyl Tape PVC Black/Yellow 50mm x 33m

MPN
7100015263
Brand
3M
GTIN-14
00021200456817
Order Code
51-2070
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 276 in stock

3M 766i all-purpose soft PVC adhesive tape offers an economical solution for hazard warning and marking. The abrasion-resistant and stretchable PVC material is very easy to process and gives a pleasing finish on uneven surfaces.


  • Colour: Black / Yellow
  • Width 50mm
  • Thickness 0.125mm
  • Supplied on 33m rolls
Type Hazard warning tape
Width 50mm
Length 33m
Colour Black/Yellow
Adhesive Type Rubber
Base Unit (B) - Metric Cubic Dimension 0.605 CDM
Base Unit (B) - Metric Gross Weight 310.1g
Base Unit (B) - Metric Height Dimension 50.0mm
Base Unit (B) - Metric Length Dimension 110.0mm
Base Unit (B) - Metric Width Dimension 110.0mm
Consumer (2) - Item Quantity 1.0
Consumer (2) - Metric Cubic Dimension 0.605 CDM
Consumer (2) - Metric Gross Weight 310.1g
Consumer (2) - Metric Height Dimension 50.0mm
Consumer (2) - Metric Length Dimension 110.0mm
Consumer (2) - Metric Net Weight 285.0g
Consumer (2) - Metric Width Dimension 110.0mm
Consumer (2) - Unit ROL
Country of origin TW
Elongation at Break 180%
Elongation at Break.10 180%
Local Catalog ID 76650
Material Number 7100015263
Maximum Operating Temperature (Celsius) 29.0
Maximum Operating Temperature (Fahrenheit) 85.0 Degree Fahrenheit
Maximum Temperature +29°C
Overall Length (Imperial) 36.0 yd
Overall Length (Metric) 33.0m
Overall Width (Imperial) 2.0 in
Overall Width (Imperial).10 2.0 in
Overall Width (Imperial).11 2.0 in
Overall Width (Imperial).12 2.0 in
Overall Width (Imperial).13 2.0 in
Overall Width (Imperial).14 2.0 in
Overall Width (Imperial).15 2.0 in
Overall Width (Metric) 50.0mm
Overall Width (Metric).10 50.0mm
Overall Width (Metric).11 50.0mm
Overall Width (Metric).12 50.0mm
Overall Width (Metric).13 50.0mm
Overall Width (Metric).14 50.0mm
Overall Width (Metric).15 50.0mm
Overall Width (Metric).16 50.0mm
Overall Width (Metric).17 50.0mm
Overall Width (Metric).18 50.0mm
Overall Width (Metric).19 50.0mm
Overall Width (Metric).20 50.0mm
Overall Width (Metric).21 50.0mm
Overall Width (Metric).22 50.0mm
Overall Width (Metric).23 50.0mm
Overall Width (Metric).24 50.0mm
Overall Width (Metric).25 50.0mm
Overall Width (Metric).26 50.0mm
Overall Width (Metric).27 50.0mm
Product colour Yellow/Black
Sales Unit (S) - Unit ROL
Tensile Strength (Metric) 228.0

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot