3M™ XT003400923 Scotch 389 Polyethylene Duct Tape Black 50mm x 50m

Order Code:

51-1973

Brand: 3M MPN: 389S50 EAN-13: 4046719647972
  • Quickly find another product in this range by Colour:

    Black Silver
Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
90 in stock, despatched in 4 working days

Black Scotch 389 Polyethylene Duct Tape from 3M, ideal for most packaging, holding and marking purposes.


  • Tape size 50mm wide x 50m long
  • Excellent moisture resistance
  • Easy to tear crossways during use
  • Polyethylene-coated fabric
  • Thickness 0.26mm
Type Polyethylene
Width 50mm
Length 50m
Colour Black
Easy to use Yes
Tape Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot