Modelcraft Steel Roller Chain 100cm

Order Code:

51-1699

Brand: Modelcraft MPN: 237167 EAN-13: 4016138122336
  • Quickly find another product in this range by Type:

    Roller chain Split link
Qty Unit Price (Ex VAT)
1+ £16.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

Steel roller chain from Modelcraft, case hardened, 1 metre in length.


  • Closed roller
  • Internal diameter/pitch 6 x 2.8mm
  • Internal width 4.1mm
  • Roll diameter 4mm
  • Bolt length 7.4mm
  • Breaking load 300kg approx
Type Roller chain
Closed roller
Length 1000mm
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot