Reely High Quality Steel Spring Wire 1.2mm x 1000mm

MPN
238105
Brand
Reely
Order Code
51-1580
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.602
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 465 in stockAdditional quantity lead time 14 days

This Reely Spring Steel Wire 1.2 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Type Spring Wire
Material Steel
Dimensions 1.2 x 1000mm
Profile Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot