Reely High Quality Steel Spring Wire 1mm x 1000mm

MPN
238103
Brand
Reely
Order Code
51-1579
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Dimensions:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
30+ £0.551
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 125 in stockAdditional 200 due on 28/05/2026

This Reely Spring Steel Wire 1 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Type Spring Wire
Material Steel
Dimensions 1 x 1000mm
Profile Round

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 51-1579

Q. Hi, would this wire be suitable for fluxing & soldering ,thank you

A. Hi John, thank you for your question. This wire would not be suitable for conventional soldering.

Question by: Product code: 51-1579

Q. also do the wires come straight or coiled? Thank you

A. Hi Joe, thank you for your question. These are usually packed into a cardboard tube in lengths.

Reviews

Be the first to submit a review

Trustpilot