Reely High Quality Steel Spring Wire 0.8mm x 1000mm

Order Code:

51-1578

Brand: Reely MPN: 238102
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
30+ £0.443
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
98 in stock, despatched same dayAdditional quantity lead time 14 days

This Reely Spring Steel Wire 0.8 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Type Spring Wire
Material Steel
Dimensions 0.8 x 1000mm
Profile Round

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Monday, August 24, 2015 | Question by: Rapid Customer | Product code: 51-1578
Q. Hi there. Is the wire supplied coiled? If so is it easy to straighten? We need it in short (approx. 120mm) straight lengths. Kind regards
A. Hi Mike, thank you for your question. The wire is supplied on a coil. As for straightening we cannot say how easy this would be unfortunately.

Reviews

Be the first to submit a review

Trustpilot