Reely High Quality Steel Spring Wire 0.5mm x 1000mm

Order Code:

51-1577

Brand: Reely MPN: 238101
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
30+ £0.407
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
139 in stock, despatched same dayAdditional 150 due on 01/05/2026

This Reely Spring Steel Wire 0.5 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Type Spring Wire
Material Steel
Dimensions 0.5 x 1000mm
Profile Round

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot