Reely High Quality Steel Spring Wire 4mm x 1000mm

Order Code:

51-1575

Brand: Reely MPN: 238098
  • Quickly find another product in this range by Dimensions:

Qty Unit Price (Ex VAT)
10+ £2.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched same dayAdditional 18 due on 02/07/2026

This Reely Spring Steel Wire 4 x 1000mm has been manufactured to a high quality and is ideal for bending and twisting, thus making it effective in many areas of modelling and crafts.


  • Low alloy steel
  • Zinc phosphate coating
  • Supplied as a straight 1m length

Note: Dimensional tolerance up to 1.5%.

Type Spring Wire
Material Steel
Dimensions 4 x 1000mm
Profile Round

To use this facility please Sign In.

Sign In

Reviews

Excellent product, great service & swift delivery!

Reviewed by: Alex Mattelaer - Monday, July 29, 2019
I was delighted with how easy it was to find the product I needed on the Rapid Online web site - with plenty of detailed information (and great prices!). I was equally impressed with the very swift delivery, product was very well packed too. The emails from Rapid were clear and timely - all in all one of the best on line shopping experiences I've ever had. If only I could buy everything here ;-) ...

Trustpilot