Barthelme 70113108 LED BA9s 120° 2-Chip White 24-28V

Image Representative of Range

Barthelme 70113108 LED BA9s 120° 2-Chip White 24-28V

Order Code:

51-1542

Brand: Barthelme MPN: 70113108 EAN-13: 2050001164377
Qty Unit Price (Ex VAT)
2+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
185 in stock, despatched in 4 working days

A white 24 to 28V BA9s LED lamp that features a 2-chip design and integrated bridge rectifier.


  • Flat top lenses
  • Wide viewing angle
  • Direct AC or DC operation
  • Robust and shock resistant
  • View angle 120°
  • Lifetime 30,000 hours
Colour White
Dimmable No
Base BA9s
Operating Voltage 24 to 28V
Dimensions (Ø x L) 10 x 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot