Barthelme 70113096 LED BA9s 120° 2-Chip Yellow 60V

Image Representative of Range

Barthelme 70113096 LED BA9s 120° 2-Chip Yellow 60V

Order Code:

51-1538

Brand: Barthelme MPN: 70113096 EAN-13: 2050001164339
Qty Unit Price (Ex VAT)
5+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
23 in stock, despatched in 4 working days

A yellow 60V BA9s LED lamp that features a 2-chip design and integrated bridge rectifier.


  • Flat top lenses
  • Wide viewing angle
  • Direct AC or DC operation
  • Robust and shock resistant
  • View angle 120°
  • Lifetime 30,000 hours
Colour Amber
Base BA9s
Dimensions (Ø x L) 10 x 23mm
Operating Voltage 60V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot