Barthelme 70113072 LED BA9s 120° 2-Chip Blue 24-28V

Image Representative of Range

Barthelme 70113072 LED BA9s 120° 2-Chip Blue 24-28V

MPN
70113072
Brand
Barthelme
EAN-13
2050001164285
Order Code
51-1533
Country of Origin
Taiwan
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

A blue 24 to 28V BA9s LED lamp that features a 2-chip design and integrated bridge rectifier.


  • Flat top lenses
  • Wide viewing angle
  • Direct AC or DC operation
  • Robust and shock resistant
  • View angle 120°
  • Lifetime 30,000 hours
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 24 to 28V
Dimensions (Ø x L) 10 x 23mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot