Barthelme 70113054 LED BA9s 120° 2-Chip Green 24-28V

Barthelme 70113054 LED BA9s 120° 2-Chip Green 24-28V

MPN
70113054
Brand
Barthelme
EAN-13
2050001164247
Order Code
51-1529

Discontinued


A green 24 to 28V BA9s LED lamp that features a 2-chip design and integrated bridge rectifier.


  • Flat top lenses
  • Wide viewing angle
  • Direct AC or DC operation
  • Robust and shock resistant
  • View angle 120°
  • Lifetime 30,000 hours
Colour Green
Dimmable No
Base BA9s
Operating Voltage 24 to 28V
Dimensions (Ø x L) 10 x 23mm

Trustpilot