The Electronic Digital Timeswitch (Finder 12.92.8.230.0000) is rated at 230VAC, 16A. It is a 38.5mm wide weekly timer with an Astro program that can calculate sunrise and sunset times through date, time and location coordinates (longitude and latitude), The Offset function allows programming of switching times offset (+ or -) from the astrological time. The minimum time interval setting is 1 minute. The timer has an internal battery for set-up without being connected to the power supply.
- Digital weekly time switch
- 1 CO (DPDT)
- 35mm rail (EN 60715) mount
- 1 minute minimum interval
- Dimensions: 90(L) x 44(W)mm
- Operating voltage: 250V AC
- Product Specifications: Shortest switching interval: 1 minute
- Protection type: IP20
- Specification: Weekly program
- Switching capacity: (AC1) 16A/250V AC
- Switching current: 16A
- Switching voltage: 250V AC
- Manufacturer's part: Finder 12.92.8.230.0000
| Type |
DIN rail mount timer |
| Display |
Digital |
| IP Rating |
IP20 |
| Maximum Temperature |
+55°C |
| Min. temperature |
-30°C |
| Operating Voltage |
230V |
| Outputs |
Relay |