BKL Audio/NF Cable with 2.5mm Stereo Angled Jack Plug Gold Plated

MPN
1101053/G
Brand
BKL
Order Code
51-1031
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.57
10+ £3.52
25+ £3.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
284 in stock, despatched in 4 working days

An audio cable with a fly lead. The connector will fit 2.5mm jack sockets, such as those on mobile phone, tablets and MP3 players. The cable is ideal for product development and repairs.


  • Colour black
  • External diameter 2.5mm
  • Cable length 1.8m
  • Plug angled
  • Individually shielded
  • Stripped cable end (10mm) and Tinned (5mm) with Spiral shield 48 x 0.10mm
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Colour Black
Type Stereo Plug Extension
Mounting Direction Right angle
Mounting Type Inline
Shielding No
Size 2.5mm
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot