BKL 1101051 Audio/LF Cable with 2.5 mm Stereo Straight Jack Plug

MPN
1101051
Brand
BKL
EAN-13
4011376705846
Order Code
51-1027
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
110 in stock, despatched in 4 working days

An audio cable with a fly lead. The connector will fit 2.5mm jack sockets, such as those on mobile phone, tablets and MP3 players. The cable is ideal for product development and repairs.


  • Cable diameter 4.1mm
  • Colour black
  • Cable length 1.8m
  • Number of pins 3/Stereo
  • Cable mount
  • Individually shielded
  • Stripped cable end (10 mm) and Tinned (5 mm) with Spiral shield 48 x 0.10mm
  • BKL part no 1101051
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Type Stereo
Cable Diameter 4.1mm
Material Plastic
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot