BKL 1101053 Audio/NF Cable with 2.5 mm Stereo Angled Jack Plug

MPN
1101053
Brand
BKL
Order Code
51-1026
Country of Origin
China

Discontinued


An audio cable with a fly lead. The connector will fit 2.5mm jack sockets, such as those on mobile phone, tablets and MP3 players. The cable is ideal for product development and repairs.


  • Cable diameter 4.1mm
  • Cable length 1.8m
  • Colour black
  • Number of pins 3/Stereo
  • Plug angled
  • Individually shielded
  • Stripped cable end (10 mm) and Tinned (5 mm) with Spiral shield 48 x 0.10mm
  • Specification Stereo
  • BKL part no 1101053
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Colour Black
Type Stereo Plug Extension
Mounting Direction Right angle
Mounting Type Inline
Shielding No
Size 2.5mm
Switch No
Termination Solder

Trustpilot