BKL 1101047 Audio/NF Cable with 2.5 mm Mono Straight Jack Plug

MPN
1101047
Brand
BKL
Order Code
51-1024
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.19
10+ £2.91
50+ £2.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayFurther 364 despatched in 4 working days

An audio cable with a fly lead. The connector will fit 2.5mm jack sockets, such as those on mobile phone, tablets and MP3 players. The cable is ideal for product development and repairs.


  • Cable diameter 2.5mm
  • Cable length 1.8m
  • Colour black
  • Number of pins 2/mono
  • Cable mount
  • Separately shielded
  • Cable end dismantled (10 mm) and tinned (5 mm) with spiral screen 48 x 0.10 mm
  • Type Straight
  • BKL part no. 1101047
Connector 1 Jack
Connector 2 Open cable ends
Length 1.8m
Colour Black
Type Mono Plug Extension
Mounting Direction Straight
Mounting Type Inline
Shielding No
Size 2.5mm
Switch No
Termination Solder

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot