SKS Hirschmann 934 097-102 4mm Safety LAS S G Lamella Plug 1000V 24A Blue

MPN
934097102
EAN-13
4250260208524
Order Code
51-0967
  • Quickly find another product in this range by Colour:

View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.54
10+ £3.27
50+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
148 in stock, despatched in 4 working days

Contact-protected straight 4mm blue lamella plugs from SKS Hirschmann's LAS S G series, with screw connection for cables from 0.5mm² to 1.5mm² with an outer cable diameter of maximum 4.2mm.


  • 4mm plug with caged spring
  • Simple assembly by "Click-System"
  • Rated voltage 1000V
  • Rated current 24A
  • Manufacturer's part 934 097-102
Plug / Socket Plug
Colour Blue
Current Rating 24A
Mount Cable
Type 4mm plug
Voltage Rating 1000V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot