Barthelme 59091213 Superbright BA9s LED Lamp 12V AC/DC Green

Image Representative of Range

Barthelme 59091213 Superbright BA9s LED Lamp 12V AC/DC Green

MPN
59091213
Brand
Barthelme
Order Code
51-0949
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.80
25+ £5.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
163 in stock, despatched in 4 working days

A green 12V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Type Bulb
Colour Green
Dimmable No
Base BA9s
Operating Voltage 12V
Dimensions (Ø x L) 9 x 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot