Barthelme 59092414 Superbright BA9s LED Lamp 24V AC/DC Blue

Image Representative of Range

Barthelme 59092414 Superbright BA9s LED Lamp 24V AC/DC Blue

MPN
59092414
Brand
Barthelme
Order Code
51-0945
Country of Origin
China
View Full Product Range (13)
Qty Unit Price (Ex VAT)
3+ £1.91
25+ £1.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 68 in stock

A blue 24V AC/DC BA9s LED lamp that incorporates a bridge rectifier that allows it to be used with both AC and DC supplies.


  • Robust and shock-resistant
  • Durable and energy-saving alternative to incandescent light bulbs
  • Lifetime 50,000 hours
Type Bulb
Colour Blue
Dimmable No
Base BA9s
Operating Voltage 24V
Dimensions (Ø x L) 9 x 28mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot