APEM IP67 IAR3F1600 Push Button Switch Red

MPN
IAR3F1600
Brand
APEM
EAN-13
4016138375824
Order Code
51-0916
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £11.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

These red 16mm push button switches from APEM are resistant to frost, sand and hydrocarbons.


  • SPST, Off-On
  • Front panel sealed to IP 67
  • Tactile feedback
Type Push-button
Contact Configuration Off / (on)
Current Rating 2A
Mounting Panel
Illumination Red
Panel Cutout Dimensions 16
Button Colour Red
IP Rating IP67 (front)
Maximum Temperature +65°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot