Hirschmann 933 166-100 ELWIST 4012 PG9 Right Angled Cable Plug 4P Black

MPN
933166100
Brand
Hirschmann
Order Code
51-0909
Country of Origin
Hungary
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.35
10+ £8.49
25+ £7.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

A right angled 4-pin male cable plug with strain relief by means of a PG9 clamping cage


  • Number of pins 4
  • Nominal current 4A
  • Nominal voltage 250V
  • Leading contact (PE) Yes
  • Connection: Screws
  • Protection type IP67
  • Colour Black
  • Thread M12
  • Cable diameter 6 to 8mm, max 0.75mm²
  • Temperature range -25 to +90°C
  • Manufacturer type ELWIST 4012 PG9
  • Manufacturer part No. 933 166-100
Type Sensor connector
Number of Contacts 4
Connector Size M12
Gender Plug
Colour Black
Contact Termination Screw
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -25°C
Pin/Socket Pin

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot