Hirschmann 933 174-100 ELWIKA 4012 PG9 Right Angled Cable Socket 4P Black

MPN
933174100
Brand
Hirschmann
Order Code
51-0907
Country of Origin
Hungary
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £7.79 £5.81
10+ £7.64 £5.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 142 in stock

A right angled 4-pin female cable socket with strain relief by means of a PG9 clamping cage


  • Number of pins 4
  • Nominal current 4A
  • Nominal voltage 250V
  • Leading contact (PE) Yes
  • Connection: Screws
  • Protection type IP67
  • Colour Black
  • Thread M12
  • Cable diameter 6 to 8mm, max 0.75mm²
  • Temperature range -25 to +90°C
  • Manufacturer type ELWIKA 4012 PG9
  • Manufacturer part No. 933 174-100
Type Sensor connector
Number of Contacts 4
Connector Size M12
Gender Socket
Colour Black
Contact Termination Screw
IP Rating IP67
Maximum Temperature +90°C
Min. temperature -25°C
Pin/Socket Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot